| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032786850 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 80 |
| Number of Rows: | 3 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032786850 |
09032786850
Specifications
Detailed Description
Introducing the DIN 41612 Type M Female Connector, a reliable and high-performance solution for your board-to-board PCB connection needs. Made of durable thermoplastic resin with glass-fibre filling, this pebble gray connector is built to withstand harsh environments. With 80 contacts arranged in 3 rows and a pitch of 2.54mm, it offers seamless connectivity for your electronic devices. The press-fit termination method ensures secure and stable connections, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating temperature ranging from -40°C to 105°C, and a maximum voltage rating of 1kV make it suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this DIN 41612 connector is a must-have component for your electronic projects.

