09032962824

Heilind Number:HRT09032962824
Manufacturer:HARTING
Manufacturer Number:09032962824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032962824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032962824

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile solution for seamless board-to-board connectivity. This female connector, made from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With a total of 96 contacts spread across 3 rows and a pitch of 2.54mm, it facilitates high-density interconnections with ease. The copper alloy contacts, plated with tin over nickel and noble metal, guarantee optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and solder termination method make installation straightforward, while the 2.9mm tail length offers flexibility in design. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it exemplifies safety and environmental consciousness. Trusted for 500 mating cycles and rated for 1kV voltage, this connector is a reliable choice for your connectivity needs.