09032962824222

Heilind Number:HRT09032962824222
Manufacturer:HARTING
Manufacturer Number:09032962824222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032962824222
Color:Light Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032962824222

Detailed Description

Introducing the DIN 41612 Type C Connector, a vital component for seamless motherboard to daughtercard and mezzanine connections. Designed for high-performance applications, this female connector features a robust construction with thermoplastic resin and glass-fibre filling, ensuring durability and reliability in operation. With 96 contacts spread across 3 rows, it offers ample connectivity options. The solder termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating ensure optimal signal transfer. Rated for a wide operating temperature range from -55 °C to 125 °C, it is suitable for diverse environmental conditions. UL 94V-0 flammability rating provides added safety assurance. With a pitch of 2.54 mm and straight mount angle, it facilitates easy installation on PCBs. Meeting stringent quality standards, this connector is a perfect choice for board-to-board connections in various electronic devices.