09032962845

Heilind Number:HRT09032962845
Manufacturer:HARTING
Manufacturer Number:09032962845
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032962845
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Tail Length:4.5 mm
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032962845

Detailed Description

Introducing the 09032962845, a robust DIN 41612 Type C Female Connector designed for seamless communication between motherboards and daughtercards in electronic systems. Crafted from high-quality thermoplastic resin with glass-fibre fill, this connector ensures durability and reliability in all operating conditions. With a total of 96 contacts spread across 3 rows, it offers ample connectivity options. The termination method of soldering guarantees secure attachment, while the copper alloy contacts plated with tin over nickel and noble metal over nickel ensure optimal signal transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The pebble gray housing not only adds a sleek aesthetic touch but also meets UL 94V-0 flammability standards for enhanced safety. With a pitch of 2.54mm and a tail length of 4.5mm, it facilitates easy installation. Rated for 500 mating cycles, it offers long-term performance. Suitable for board-to-board PCB connections, this connector is a reliable choice for demanding industrial environments.