09032962850

Heilind Number:HRT09032962850
Manufacturer:HARTING
Manufacturer Number:09032962850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032962850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032962850

Detailed Description

The 09032962850 is a high-quality DIN 41612 Type C Connector designed for reliable motherboard to daughtercard and mezzanine connections. Featuring a female gender and constructed from durable thermoplastic resin with glass-fibre fill, this connector ensures long-lasting performance in demanding environments. With a pebble gray housing, it offers a sleek and professional appearance. The press-in termination method guarantees secure and efficient installation. Boasting 96 contacts in 3 rows with a 2.54mm pitch, it provides ample connectivity options. The contacts are made of copper alloy with nickel plating, ensuring excellent conductivity. Rated for a maximum operating temperature of 105°C and minimum of -40°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating, 2A current rating, and 1kV voltage rating make it a safe and reliable choice. RoHS compliant for environmental responsibility, the 09032962850 is a top-notch solution for board-to-board PCB connections.