09032966421

Heilind Number:HRT09032966421
Manufacturer:HARTING
Manufacturer Number:09032966421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032966421

Detailed Description

Introducing the 09032966421, a high-performance DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connectivity. This female connector features a durable housing made of glass-fibre filled thermoplastic resin in a sleek Pebble Gray finish. With a total of 96 contacts arranged in 3 rows, it ensures reliable signal transmission. The solder termination method and contact plating of Tin Over Nickel and Noble Metal Over Nickel guarantee long-lasting performance even in harsh environments. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV, make it suitable for a wide range of applications. With a straight mount angle and a tail length of 13mm, installation is quick and easy. UL 94V-0 flammability rating ensures safety compliance. RoHS non-compliance. Ideal for use in hi-rel PCB connector applications. Upgrade your connectivity with the 09032966421.