09032966823

Heilind Number:HRT09032966823
Manufacturer:HARTING
Manufacturer Number:09032966823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Pitch:2.54 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032966823

Detailed Description

Introducing the DIN 41612 Type C Connector, a female connector designed for seamless PCB to cable connections. Constructed with high-quality thermoplastic resin that is glass-fibre filled, this connector ensures durability and reliability in a variety of applications. Featuring solder lug termination for easy installation, it has a rated current of 2A, making it suitable for low-power electronic devices. With 96 contacts arranged in 3 rows, this connector offers ample connectivity options. Its contact plating of Tin Over Nickel and Noble Metal Over Nickel guarantees excellent conductivity and corrosion resistance. Compliant with RoHS standards and rated for up to 1kV, this connector is not only performance-driven but also environmentally friendly. Perfect for backplane and board-to-board connections, the DIN 41612 Type C Connector is a must-have component for any electronic project.