| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032966824222 |
| Color: | Light Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032966824222 |
09032966824222
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connections. This female connector, made of durable thermoplastic resin with glass-fibre filling, ensures reliable performance in any application. With 96 contacts spread across 3 rows, and a pitch of 2.54mm, it offers high-density connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity, while the housing material of glass-filled plastic ensures robustness. Operating in temperatures ranging from -55°C to 125°C, with a voltage rating of 1kV and current rating of 2A, this connector is suitable for a wide range of environments. Its straight mount angle and 2.9mm tail length make for easy installation, while its 400 mating cycles ensure long-term durability. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Trust in the DIN 41612 Type C Connector for efficient and secure board-to-board PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

