| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032966825 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09032966825 |
09032966825
Specifications
Detailed Description
Introducing the 09032966825, a high-performance DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connectivity. Featuring a durable construction of thermoplastic resin with glass-fibre filling, this female connector ensures reliable signal transmission in industrial environments. With a Pebble Gray color and 96 contacts spread across 3 rows, it offers ample connectivity options. The termination method of soldering guarantees secure attachment, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1 kV, this connector is suitable for a wide range of applications. With RoHS compliance and a flammability rating of UL 94V-0, it prioritizes safety and environmental standards. Trust the 09032966825 for your board-to-board and PCB connection needs.

