09032966845222

Heilind Number:HRT09032966845222
Manufacturer:HARTING
Manufacturer Number:09032966845222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966845222
Color:Light Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032966845222

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile and high-performance solution for bridging connections between motherboards and daughtercards in electronic systems. This female connector, constructed with durable thermoplastic resin and glass-fibre filling, ensures reliable and secure transmission of signals. With a total of 96 contacts spread across 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contact material with tin over nickel plating guarantee efficient and long-lasting performance. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Its 2.54mm pitch and 4.5mm tail length make it easy to integrate into PCB layouts. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. With a current rating of 2A and voltage rating of 1kV, it is suitable for a wide range of applications. The DIN 41612 Type C Connector is a crucial component in board-to-board connectivity, ideal for use in high-reliability systems.