09032966850222

Heilind Number:HRT09032966850222
Manufacturer:HARTING
Manufacturer Number:09032966850222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966850222
Color:Light Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09032966850222

Detailed Description

Introducing the 09032966850222, a DIN 41612 Type C Connector designed for seamless communication between motherboards and daughtercards in electronic systems. This female connector features a durable housing made of glass-filled thermoplastic resin, ensuring reliable performance in demanding environments. With 96 contacts arranged in 3 rows, it offers ample connectivity for various applications. The press-fit termination method allows for easy and secure installation, while the copper alloy contacts plated with nickel ensure optimal conductivity. Operating between -40°C to 105°C, this connector guarantees stable performance even in extreme temperatures. Compliant with UL 94V-0 flammability rating, it prioritizes safety in operation. Ideal for board-to-board and mezzanine connections, the 09032966850222 is a versatile solution for your PCB connectivity needs.