09032966851

Heilind Number:HRT09032966851
Manufacturer:HARTING
Manufacturer Number:09032966851
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966851
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:13.2 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09032966851

Detailed Description

Introducing the DIN 41612 Type C Female Connector, a crucial component for seamless motherboard to daughtercard or mezzanine connections. Made from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in any application. With 96 contacts arranged in 3 rows, it offers ample connectivity options. Featuring press-fit termination and a straight mount angle, installation is quick and easy. With a wide operating temperature range from -40°C to 105°C, it's suitable for a variety of environments. RoHS compliant and boasting a flammability rating of UL 94V-0, this connector prioritizes safety and environmental responsibility. Trust in its 400 mating cycle durability, copper alloy contacts with nickel plating, and 1 kV voltage rating for consistent, high-quality performance. Perfect for use in high-speed data transmission, industrial automation, telecommunications, and more. Upgrade your connectivity solutions with the DIN 41612 Type C Female Connector.