09032966851252

Heilind Number:HRT09032966851252
Manufacturer:HARTING
Manufacturer Number:09032966851252
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HRT09032966851252

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032966851252
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:96
Termination Method:Press-Fit, Wire Wrap
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09032966851252

Detailed Description

Introducing the 09032966851252 DIN 41612 Female Connector, a high-performance component designed for reliable board-to-board and backplane connections. With 96 contacts arranged in 3 rows, this connector offers seamless integration in various applications. The housing, constructed from durable plastic, ensures long-lasting durability. Featuring Press-Fit and Wire Wrap termination methods, installation is quick and efficient. Contact plating with Nickel and Noble Metal Over Nickel guarantees optimal conductivity. Operating temperature ranges from -40°C to 105°C, making it suitable for diverse environments. With a pitch of 2.54 mm and a straight mount angle, it facilitates easy PCB assembly. The tail length of 13 mm and 400 mating cycles ensure consistent performance. Classified as Class II, it offers a current rating of 2 A and a voltage rating of 1 kV. While not RoHS compliant, this connector excels in reliability and functionality, perfect for demanding industrial and commercial applications.