09032967824

Heilind Number:HRT09032967824
Manufacturer:HARTING
Manufacturer Number:09032967824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032967824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032967824

Detailed Description

Introducing the DIN 41612 Type C Connector, designed for seamless motherboard to daughtercard connectivity in high-performance electronic systems. This female connector features a robust housing made of glass-fibre filled thermoplastic resin, ensuring durability and reliability in demanding environments. With 96 contacts arranged in 3 rows and a solder termination method, it offers secure and efficient PCB assembly. The copper alloy contacts plated with tin over nickel and noble metal provide excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, guarantees safe and stable performance. RoHS compliant and rated for 2A current and 1kV voltage, this connector is ideal for applications where quality and longevity are paramount. Partner with DIN 41612 for seamless and high-speed data transmission.