09032967825

Heilind Number:HRT09032967825
Manufacturer:HARTING
Manufacturer Number:09032967825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032967825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032967825

Detailed Description

Introducing the DIN 41612 Type C Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connectivity. This female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With a sleek Pebble Gray finish and a total of 96 contacts spread across 3 rows, it offers ample connectivity options. The solder termination method, coupled with copper alloy contacts plated with Tin over Nickel and Noble Metal, guarantees secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. It boasts a 2A current rating, 1kV voltage rating, and complies with RoHS standards for environmental responsibility. Trust in the DIN 41612 Type C Connector for high-quality board-to-board PCB connectivity solutions.