09032967850

Heilind Number:HRT09032967850
Manufacturer:HARTING
Manufacturer Number:09032967850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032967850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032967850

Detailed Description

Introducing the 09032967850 DIN 41612 Type C Connector, a crucial component for seamless motherboard to daughtercard connectivity in your electronic systems. This female connector, made from durable thermoplastic resin with glass-fibre filling, ensures reliable performance even in demanding environments. Featuring press-in termination for easy installation, it boasts 96 contacts in 3 rows, facilitating efficient data transfer. With a wide operating temperature range of -40 to 105 °C and a voltage rating of 1 kV, this connector guarantees robust functionality. Its sleek Pebble Gray housing, UL 94V-0 flammability rating, and RoHS compliance underscore its quality and safety. Perfect for board-to-board PCB connections, mezzanine setups, and more, the 09032967850 is a must-have for any electronic project.