09033322921

Heilind Number:HRT09033322921
Manufacturer:HARTING
Manufacturer Number:09033322921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033322921
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09033322921

Detailed Description

Introducing the 09033322921, a high-performance DIN 41612 Type C male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Constructed from durable thermoplastic resin with glass-fibre filling in a sleek Pebble Gray hue, this connector ensures reliable performance in various applications. Featuring 32 contacts in 3 rows, each made of copper alloy with tin plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it guarantees stability even in extreme conditions. The solder termination method and right-angle mount angle provide easy installation on PCBs. UL 94V-0 rated for superior safety, with a current rating of 2A and voltage rating of 1kV, meeting stringent industry standards. With a lifespan of 500 mating cycles, this DIN 41612 connector is a dependable choice for board-to-board and board stacking connections.