09033646919

Heilind Number:HRT09033646919
Manufacturer:HARTING
Manufacturer Number:09033646919
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033646919
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09033646919

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile and reliable solution for your connectivity needs. This male connector, made of high-quality thermoplastic resin with glass-fibre filling, is designed for seamless communication between various components. With 64 contacts spread across 3 rows, it ensures efficient data transfer. The solder termination method guarantees a secure connection, while the copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, offer excellent conductivity. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for diverse environments. Its beige color, right-angle mount, and UL 94V-0 flammability rating make it ideal for use in applications such as motherboard to daughtercard, extender card, and PCB to cable connections. Trust in the DIN 41612 Type C Connector for robust performance in your electronic systems.