| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09033646921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09033646921 |
09033646921
Specifications
Detailed Description
Introducing the 09033646921, a high-performance DIN 41612 Type C male connector designed for seamless connectivity in a variety of applications. Made from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable signal transmission. With 64 contacts arranged in 3 rows, it offers ample connectivity options for motherboard to daughtercard, extender card, and PCB to cable connections. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee optimal conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for use in diverse environments. Its pebble gray housing, UL 94V-0 rated for flammability, not only provides a sleek appearance but also meets stringent safety standards. With a pitch of 2.54mm and right-angle mount, it offers versatility in installation. RoHS compliant and boasting a voltage rating of 1kV, the 09033646921 is a dependable choice for board-to-board and PCB connections in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

