09033782901

Heilind Number:HRT09033782901
Manufacturer:HARTING
Manufacturer Number:09033782901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033782901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:80
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09033782901

Detailed Description

Introducing the DIN 41612 Type M Connector, designed for reliable board-to-board PCB connections in industrial applications. This male connector features a housing made of durable glass-filled plastic in Pebble Gray, ensuring long-lasting performance even in harsh environments. With 80 contacts arranged in 3 rows and a pitch of 2.54mm, it provides ample connectivity for your systems. The termination method is solder, guaranteeing secure attachment. Contacts are made of copper alloy with various platings for optimal conductivity. Operating temperature ranges from -55°C to 125°C, meeting the demands of demanding operating conditions. With a current rating of 2A and voltage rating of 1kV, this connector offers high performance and reliability. UL 94V-0 flammability rating ensures safety compliance. Trust the DIN 41612 Type M Connector for seamless and efficient PCB connections.