09033962919

Heilind Number:HRT09033962919
Manufacturer:HARTING
Manufacturer Number:09033962919
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033962919
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09033962919

Detailed Description

Introducing the DIN 41612 Type C Connector, a male connector crafted from thermoplastic resin with glass-fibre filling for enhanced durability. This versatile connector is designed for seamless connections between motherboards and daughter cards, extender cards, and PCBs to cables. With a beige color and DIN 41612 series designation, it offers a reliable solution for your connectivity needs. Featuring 96 contacts in 3 rows, solder termination, and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, it ensures optimal conductivity. With a wide operating temperature range of -55°C to 125°C and UL 94V-0 flammability rating, it guarantees performance in various environments. Rated for 2A at 1kV, with a pitch of 2.54mm and right-angle mounting, it facilitates efficient PCB connections with 500 mating cycles. Trust in the DIN 41612 Type C Connector for high-quality board-to-board connectivity in your electronic applications.