09033962921

Heilind Number:HRT09033962921
Manufacturer:HARTING
Manufacturer Number:09033962921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033962921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09033962921

Detailed Description

Introducing the 09033962921, a DIN 41612 Type C Male Connector designed for high-performance connectivity in a variety of applications. This rugged connector features a housing made of durable glass-filled plastic, ensuring reliability in demanding environments. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers versatile connectivity options for motherboard to daughtercard, extender card, and PCB to cable connections. The solder termination method guarantees secure and stable attachment, while the copper alloy contacts with tin and gold plating ensure excellent conductivity and corrosion resistance. Operating temperature range from -55°C to 125°C, along with UL 94V-0 flammability rating, make it suitable for harsh industrial environments. RoHS compliant and rated for 1kV voltage and 2A current, this connector meets stringent quality standards. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, the 09033962921 is the ideal choice for reliable and high-speed data transmission.