09033967921

Heilind Number:HRT09033967921
Manufacturer:HARTING
Manufacturer Number:09033967921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033967921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09033967921

Detailed Description

The 09033967921 is a male DIN 41612 Type C connector designed for a range of applications including motherboard to daughtercard, extender card, and PCB to cable connections. Made from thermoplastic resin and glass-fibre filled, it ensures durability and reliable performance. With a sleek pebble gray color, it seamlessly integrates into various electronic setups. Featuring 96 contacts in 3 rows, and a solder termination method, it guarantees secure connectivity. The copper alloy contacts are plated with tin over nickel, gold over electroless nickel phosphorus over nickel, ensuring excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount, it offers flexibility in installation. This RoHS-compliant connector with a voltage rating of 1kV is ideal for high-quality board to board and PCB connections.