09034642824

Heilind Number:HRT09034642824
Manufacturer:HARTING
Manufacturer Number:09034642824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09034642824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09034642824

Detailed Description

Introducing the 09034642824, a high-performance DIN 41612 Type C Connector designed for seamless connectivity in electronic systems. This Female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in demanding environments. With 64 contacts arranged in 3 rows and a 2.54mm pitch, it facilitates efficient data transfer on motherboards, daughtercards, and mezzanine setups. The connector features solder termination, copper alloy contacts with tin over nickel plating, and a maximum operating temperature of 125°C, guaranteeing robust performance. Its UL 94V-0 flammability rating, 2A current and 1kV voltage ratings, and 500 mating cycles make it ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the 09034642824 DIN 41612 Type C Connector.