| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09034646825 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09034646825 |
09034646825
Specifications
Detailed Description
The 09034646825 is a DIN 41612 Type C Connector designed for reliable and high-speed connections in electronic systems. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring robust performance. With 64 contacts arranged in 3 rows, it facilitates efficient data transmission between the motherboard and daughtercard or mezzanine. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and low-resistance connections. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Its straight mount angle and 2.54mm pitch offer easy installation on PCBs. With a high mating cycle rating of 400 cycles, it ensures long-term reliability. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets international standards for safety and environmental responsibility. The 09034646825 is ideal for applications in aerospace, defense, telecommunications, and industrial systems.

