09034962824

Heilind Number:HRT09034962824
Manufacturer:HARTING
Manufacturer Number:09034962824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09034962824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09034962824

Detailed Description

Introducing the 09034962824, a versatile DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in various applications. With a pebble gray color and featuring 96 contacts in 3 rows, it offers ample connectivity options. The termination method of soldering, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. Compliant with RoHS standards and with a voltage rating of 1 kV, it prioritizes safety and environmental responsibility. Perfect for board-to-board PCB connections, mezzanine, and stacking applications, the 09034962824 is a dependable choice for your connectivity needs.