09034962825

Heilind Number:HRT09034962825
Manufacturer:HARTING
Manufacturer Number:09034962825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09034962825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09034962825

Detailed Description

Introducing the DIN 41612 Type C Connector, a vital component for seamless motherboard to daughtercard and mezzanine connections. This female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With 96 contacts spread across 3 rows and a pitch of 2.54mm, it facilitates high-density PCB connections. The termination method is solder, guaranteeing secure attachment. Copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a flammability rating of UL 94V-0 and RoHS compliance, it meets stringent safety standards. Trust in the DIN 41612 Type C Connector for efficient and durable board-to-board connections.