09034966825

Heilind Number:HRT09034966825
Manufacturer:HARTING
Manufacturer Number:09034966825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09034966825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09034966825

Detailed Description

The 09034966825 is a DIN 41612 Type C female connector designed for reliable motherboard to daughtercard and mezzanine connections. With a housing made of glass-filled plastic and 96 contacts in 3 rows, this connector ensures durable performance. Featuring a straight mount angle and solder termination method, it offers easy installation. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity, while meeting RoHS compliance standards. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1 kV, this connector is suitable for various applications. Its UL 94V-0 flammability rating ensures safety. With 400 mating cycles and a current rating of 2 A, it is a reliable choice for board to board PCB connections.