09035963214

Heilind Number:HRT09035963214
Manufacturer:HARTING
Manufacturer Number:09035963214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09035963214
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Crimp
Pitch:2.54 mm
Voltage Rating:1 kV
SKU:HRT09035963214

Detailed Description

The 09035963214 is a high-performance DIN 41612 Type C Female Connector designed for seamless connectivity in PCB to cable applications. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable and long-lasting performance. With a total of 96 contacts spread across 3 rows, it offers ample connectivity options. The crimp termination method guarantees secure and efficient wire attachment. Operating at a voltage rating of 1 kV, it is suitable for a wide range of industrial applications. RoHS compliant and part of the DIN 41612 series, this connector meets international quality standards. Perfect for use in backplane and board-to-board connections, it is a versatile and essential component for any electronic setup.