| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09036646921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09036646921 |
09036646921
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Made of durable thermoplastic resin with glass-fibre filling, this pebble gray connector boasts 64 contacts in 3 rows, ensuring reliable data transmission. With a solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54 mm and a right-angle mount, it offers versatility in installation. RoHS compliant and with a voltage rating of 1 kV, it meets industry standards for safety and environmental responsibility. Trust in the DIN 41612 Type C Connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

