| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09036648921 |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09036648921 |
09036648921
Specifications
Detailed Description
Introducing the DIN C Male Angled 64Pin Connector with C in plastic housing, part of the DIN 41612 series. Designed for reliable performance in demanding environments, this connector features gold over nickel and tin over nickel contact plating, ensuring optimal conductivity and corrosion resistance. With 64 contacts arranged in 3 rows on a 2.54mm pitch, it offers high-density connectivity for various applications. The right-angle mount angle allows for space-efficient PCB integration. Operating in temperatures ranging from -55°C to 125°C, with a current rating of 2A and voltage rating of 1kV, it meets Class I performance standards. Ideal for backplane and board-to-board connections, this connector guarantees durability with 500 mating cycles. Trust in the 09036648921 for secure and efficient electrical connections in your designs.

