09036966919

Heilind Number:HRT09036966919
Manufacturer:HARTING
Manufacturer Number:09036966919
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09036966919
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09036966919

Detailed Description

Introducing the 09036966919, a versatile and durable DIN 41612 Type C male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance in a variety of applications. With 96 contacts spread across 3 rows and a pitch of 2.54mm, it offers efficient signal transmission. Featuring a solder termination method and copper alloy contacts with tin, nickel, and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a UL 94V-0 flammability rating and a current rating of 2A at 1kV, it meets stringent safety and performance standards. The 09036966919 is the perfect choice for board to board PCB connections, ensuring seamless and secure connectivity in a wide range of electronic devices.