| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09036966921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09036966921 |
09036966921
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a crucial component for seamless connectivity in electronic systems. This male connector, crafted from thermoplastic resin with glass-fibre filling, guarantees durability and reliability in various applications, from motherboard to daughter card setups to extender card and PCB to cable connections. Its pebble gray color adds a sleek touch to any assembly, while its 96 copper alloy contacts, arranged in 3 rows, ensure efficient signal transmission. With a solder termination method and a pitch of 2.54mm, installation is a breeze. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. Meeting RoHS compliance and boasting a voltage rating of 1kV, this connector prioritizes safety and environmental responsibility. Trust the DIN 41612 Type C Connector for high-quality board-to-board PCB connections that meet your performance needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

