| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09036966951 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09036966951 |
09036966951
Specifications
Detailed Description
Introducing the 09036966951, a high-performance DIN 41612 Type C Connector designed for seamless connectivity in electronic systems. This male connector features a durable housing made of thermoplastic resin with glass-fibre reinforcement, ensuring reliable performance in demanding environments. With a total of 96 copper alloy contacts plated with tin over nickel, this connector guarantees excellent conductivity and corrosion resistance. Suitable for a variety of applications including motherboard to daughtercard, extender card, and PCB to cable connections, it offers versatility and efficiency. Operating at temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. The pebble gray color and right-angle mount angle make it easy to integrate into any design. With RoHS compliance and a flammability rating of UL 94V-0, this connector prioritizes safety and environmental responsibility. Trust the 09036966951 for all your board-to-board PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

