09037326421

Heilind Number:HRT09037326421
Manufacturer:HARTING
Manufacturer Number:09037326421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037326421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09037326421

Detailed Description

Introducing the DIN 41612 Type C Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in demanding environments. With a pebble gray color and DIN 41612 series compatibility, it guarantees easy integration into existing systems. Featuring 32 contacts spread across 3 rows, each terminal is soldered for secure attachment. The copper alloy contacts are plated with tin over nickel and noble metal, providing excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, it's suitable for a wide range of applications. With a 2A current rating and 1kV voltage rating, it meets stringent performance standards. Rest assured of its quality with a UL 94V-0 flammability rating and 400 mating cycles durability. Perfect for board-to-board PCB connections, the DIN 41612 Type C Connector ( 09037326421) is a reliable solution for your connectivity needs.