09037646824

Heilind Number:HRT09037646824
Manufacturer:HARTING
Manufacturer Number:09037646824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037646824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09037646824

Detailed Description

Introducing the DIN 41612 Type C Female Connector, a vital component for seamless motherboard to daughtercard and mezzanine connections. Designed for reliability and durability, this connector features a housing made of glass-filled plastic in a sleek Pebble Gray color. With 64 contacts arranged in 3 rows, it ensures efficient signal transmission. The termination method is solder, guaranteeing secure attachment. Contacts are made of copper alloy with tin over nickel plating for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. Rated for 400 mating cycles and UL 94V-0 flammability, it meets stringent quality standards. Perfect for board to board connections, the DIN 41612 Type C Connector is a reliable solution for your connectivity needs.