09037646825

Heilind Number:HRT09037646825
Manufacturer:HARTING
Manufacturer Number:09037646825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037646825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09037646825

Detailed Description

Introducing the 09037646825, a durable and reliable DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connectivity. This female connector features a robust construction of thermoplastic resin with glass-fibre filling, ensuring optimal performance in demanding environments. With a pebble gray housing made of glass-filled plastic, it offers both strength and aesthetic appeal. Boasting 64 contacts in 3 rows, each contact is made of copper alloy with tin over nickel plating, guaranteeing efficient signal transmission. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it allows for easy and secure installation. RoHS compliant and with a flammability rating of UL 94V-0, this connector prioritizes safety and environmental responsibility. Trusted for its quality and performance, it is the perfect solution for board to board PCB connections in various industries.