09037962825

Heilind Number:HRT09037962825
Manufacturer:HARTING
Manufacturer Number:09037962825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037962825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09037962825

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile and reliable solution for connecting motherboards to daughtercards and mezzanine boards. This female connector is constructed from high-quality thermoplastic resin with glass-fibre filling, ensuring durability and performance. With a pebble gray color and DIN 41612 series compatibility, it seamlessly integrates into various electronic systems. Featuring 96 contacts in 3 rows, solder termination method, and copper alloy contacts with tin over nickel plating, it guarantees secure and efficient connectivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse industrial applications. With a straight mount angle and 4.5mm tail length, installation is convenient. Certified with UL 94V-0 flammability rating and rated for 2A current and 1kV voltage, it meets stringent safety standards. Designed for 500 mating cycles, it offers long-term reliability. Perfect for board-to-board connections, the DIN 41612 Type C Connector is a essential component in modern electronic systems.