09037966421

Heilind Number:HRT09037966421
Manufacturer:HARTING
Manufacturer Number:09037966421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037966421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09037966421

Detailed Description

Introducing the DIN 41612 Type C Connector, designed for seamless connectivity in high-performance electronic systems. This female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable data transmission between motherboard and daughtercard or mezzanine. With a sleek Pebble Gray finish and featuring 96 contacts arranged in 3 rows, this connector offers versatile and efficient PCB interconnection. The solder termination method, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees optimal signal integrity. Operating at temperatures ranging from -55°C to 125°C, it meets stringent performance requirements. With a 2A current rating and 1kV voltage rating, it's suitable for various applications. UL 94V-0 rated for flammability, this connector prioritizes safety. Trust in the DIN 41612 Type C Connector for robust and dependable board-to-board connections in your electronic projects.