09038646921

Heilind Number:HRT09038646921
Manufacturer:HARTING
Manufacturer Number:09038646921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09038646921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09038646921

Detailed Description

Introducing the 09038646921, a high-quality DIN 41612 Type C Connector designed for seamless connectivity in various applications. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance. With a color of Pebble Gray and a compact design, it is perfect for connecting motherboards to daughtercards, extender cards, and PCBs to cables. Boasting 64 contacts in 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts with tin plating guarantee secure and efficient connections. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount, installation is convenient. Certified with UL 94V-0 flammability rating and capable of handling 2A current and 1kV voltage, it ensures safety and performance. Whether for industrial or commercial use, this connector is a reliable choice for board-to-board and PCB connections.