09038966921

Heilind Number:HRT09038966921
Manufacturer:HARTING
Manufacturer Number:09038966921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09038966921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09038966921

Detailed Description

Introducing the 09038966921, a robust DIN 41612 Type C Connector designed for reliable interconnection in various electronic applications. Featuring a male gender and crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures optimal performance and longevity. With a pebble gray housing made of glass-filled plastic, it offers both strength and visual appeal. Boasting 96 contacts arranged in three rows with a 2.54mm pitch, it facilitates efficient data transmission. The solder termination method, along with copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, guarantees secure and stable connections. With a wide operating temperature range from -55°C to 125°C and a UL 94V-0 flammability rating, it is suitable for use in diverse environments. Whether connecting a motherboard to a daughtercard, extender card, or PCB to a cable, this connector is the ideal choice for board-to-board and mezzanine stacking applications. Trust in its 400 mating cycles, 2A current rating, and 1kV voltage rating for dependable performance. Elevate your connectivity solutions with the 09038966921.