09040323213

Heilind Number:HRT09040323213
Manufacturer:HARTING
Manufacturer Number:09040323213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09040323213
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Crimp
Pitch:5.08 mm
Voltage Rating:1.55 kV
SKU:HRT09040323213

Detailed Description

Introducing the 09040323213, a high-quality DIN 41612 Type D Connector designed for seamless PCB to cable connections. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring optimal performance and longevity. With a total of 32 contacts arranged in two rows, it offers ample connectivity options. The crimp termination method guarantees secure and stable connections, while the 5.08mm pitch allows for easy installation. Rated for a voltage of 1.55kV, this connector is suitable for a wide range of applications, including backplane and board-to-board connections. Rest assured, it is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with the 09040323213.