| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09041326922 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09041326922 |
09041326922
Specifications
Detailed Description
Introducing the DIN 41612 Type D Connector, a vital component for seamless motherboard-to-daughtercard, mezzanine, and PCB-to-cable connections. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. Its 32 copper alloy contacts, plated with tin over nickel and noble metal over nickel, guarantee optimal conductivity while withstanding temperatures ranging from -55 °C to 125 °C. With a pitch of 5.08 mm and straight mount angle, installation is effortless. Boasting a flammability rating of UL 94V-0 and RoHS compliance, this connector prioritizes safety and environmental responsibility. Trust in its 400 mating cycles and 1.55 kV voltage rating for long-lasting functionality. Perfect for high-reliability applications, the DIN 41612 Type D Connector sets the standard for board-to-board PCB connectivity.

