09041326951

Heilind Number:HRT09041326951
Manufacturer:HARTING
Manufacturer Number:09041326951
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09041326951
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09041326951

Detailed Description

Introducing the 09041326951, a high-performance DIN 41612 Type D Connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. This male connector features a rugged construction with thermoplastic resin and glass-fibre filling, ensuring durability in demanding industrial environments. With a pebble gray color and DIN 41612 series compatibility, it offers easy integration into existing setups. Boasting 32 contacts in a 2-row configuration, it provides ample connectivity options. The solder termination method and copper alloy contacts with tin over nickel plating guarantee reliable signal transmission. Rated for a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse applications. With a pitch of 5.08mm and right-angle mount, it offers flexibility in installation. Certified with UL 94V-0 flammability rating and capable of handling 6A current and 1.55kV voltage, it ensures safety and performance. Whether for industrial machinery, telecommunications, or aerospace systems, this DIN connector is a dependable solution for your connectivity needs.