09042322831

Heilind Number:HRT09042322831
Manufacturer:HARTING
Manufacturer Number:09042322831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042322831
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09042322831

Detailed Description

Introducing the 09042322831, a robust DIN 41612 Type D Connector designed for seamless motherboard to daughtercard and Mezzanine connections. Featuring a female gender with 32 contacts spread across 2 rows, this connector ensures reliable data transfer. Crafted from high-quality thermoplastic resin with glass-fibre filling, it guarantees durability even in demanding environments. With a straight mount angle and solder termination method, installation is quick and easy. The contact materials of copper alloy with tin over nickel and noble metal over nickel plating offer excellent conductivity. Operating temperature ranging from -55°C to 125°C, and a voltage rating of 1.55 kV ensure safety and performance. RoHS compliant and with a UL 94V-0 flammability rating, this pebble gray connector is a dependable choice for various applications in the field of Board To Board PCB Connectors and Mezzanine & Board Stacking Connectors.