09042322832

Heilind Number:HRT09042322832
Manufacturer:HARTING
Manufacturer Number:09042322832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042322832
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09042322832

Detailed Description

Introducing the DIN 41612 Type D Connector, a must-have for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a rugged construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliable performance. With a pebble grey finish, it seamlessly blends into any setup. Featuring 32 contacts across 2 rows, it offers ample connectivity options. The solder termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of environments. UL 94V-0 rated for flammability, with a current rating of 6A and voltage rating of 1.55kV, this connector is both high-performing and safe. Trusted for its quality and reliability, the DIN 41612 Type D Connector is an essential component in board-to-board PCB connections.