09042326821

Heilind Number:HRT09042326821
Manufacturer:HARTING
Manufacturer Number:09042326821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042326821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Pitch:5.08 mm
Tail Length:20 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09042326821

Detailed Description

Introducing the 09042326821, a high-performance DIN 41612 Type D Female Connector designed for secure PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this connector ensures reliable signal transmission even in demanding environments. With a contact plating of Nickel, Noble Metal Over Nickel, it guarantees optimal conductivity. Featuring 32 contacts in a 2-row configuration with a 5.08mm pitch, it offers versatile connectivity options. The Wrap termination method and 20mm tail length provide easy installation on the PCB. Rated for a current of 6A and a voltage of 1.55kV, it meets stringent performance standards. With RoHS compliance and 400 mating cycles, it is both environmentally friendly and long-lasting. Perfect for Backplane and PCB applications, this connector is a dependable choice for your connectivity needs.