09042326823

Heilind Number:HRT09042326823
Manufacturer:HARTING
Manufacturer Number:09042326823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042326823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Pitch:5.08 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09042326823

Detailed Description

Introducing the DIN 41612 Type D Female Connector, a high-performance solution for PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable signal transmission. Featuring solder lug termination, it offers easy installation and a secure connection. With a rated current of 6A, it is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 1.55kV, it meets international safety standards. With 32 contacts in a 2-row configuration, it allows for efficient data transfer. Designed for longevity with a mating cycle of 400 cycles, it is ideal for high-demand environments. The DIN 41612 Type D Female Connector is part of our extensive range of backplane connectors, offering superior performance for your connectivity needs.