09042326826

Heilind Number:HRT09042326826
Manufacturer:HARTING
Manufacturer Number:09042326826
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042326826
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1.55 kV
SKU:HRT09042326826

Detailed Description

Introducing the DIN 41612 Type D Connector, a female connector designed for seamless communication between motherboards, daughtercards, and extender cards. Made from durable thermoplastic resin with glass-fibre filling, this Pebble Gray connector ensures reliable performance in any environment. Featuring 32 contacts arranged in 2 rows with a 5.08mm pitch, it allows for efficient data transfer. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure connections. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1.55kV, this connector is suitable for various applications. RoHS compliant and UL 94V-0 certified for safety, it meets the highest quality standards. Upgrade your board-to-board and PCB connectivity with the DIN 41612 Type D Connector.