09042326832

Heilind Number:HRT09042326832
Manufacturer:HARTING
Manufacturer Number:09042326832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042326832
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09042326832

Detailed Description

Introducing the DIN 41612 Type D Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin and glass-fibre filling, ensuring reliability in high-performance environments. With a pebble gray exterior and 32 contacts spread across 2 rows, it offers both functionality and sleek design. Solder termination and copper alloy contacts plated with tin over nickel guarantee efficient signal transmission, while a maximum operating temperature of 125°C and RoHS compliance underscore its quality and safety standards. Suitable for a wide range of applications, this DIN connector is a must-have for board-to-board PCB connections.